Filter 3M 6000 Dust for use with 3M 6000 Series Respirator, 3M 7000 Series Respirator 6035-EU

可享批量折扣

小計(1 盒,共 20 件)*

HK$1,428.90

Add to Basket
選擇或輸入數量
有庫存
  • 42 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
每盒
每單位*
1 - 4HK$1,428.90HK$71.445
5 +HK$1,176.10HK$58.805

* 參考價格

RS庫存編號:
181-4117
製造零件編號:
6035-EU
製造商:
3M
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

3M

Filter Type

Dust

For Use With

3M 6000 Series Respirator, 3M 7000 Series Respirator

EN Standards

143:2000 + A1:2006

Series

6000

Type

Filter

豁免

COO (Country of Origin):
CA

3M 6000 Series Filter, Dust Filter Type, For Use With 3M 6000 Series Respirator/3M 7000 Series Respirator - 6035-EU


This filter is essential for respiratory protection by efficiently capturing dust particles. It is designed for use with the 3M 6000 and 7000 series respirators, supporting individuals exposed to airborne contaminants. It focuses on particulate filtration, making it suitable for various industrial settings.

Features & Benefits


• Effectively traps dust for respiratory safety
• Designed for unobstructed visibility
• Performs well in wet or dirty environments to reduce clogging
• Safe to handle with a protective plastic casing

Applications


• Compatible with 3M 6000 and 7000 series respirators
• Suitable for environments with high dust levels
• Ideal for tasks requiring prolonged respirator wear

How do I know when to replace the filter?


Replace the filter when breathing becomes difficult or when there is a breakthrough indicated by smell or taste.

Can I use this filter with other respirators?


This filter is specifically designed for the 3M 6000 and 7000 series respirators.

Is this filter suitable for humid environments?


Yes, it is designed for optimal performance in wet and dirty conditions to reduce the risk of clogging.

相关链接