Filter 3M Gas for use with 3M D8000 Series Respirator D8051

小計(1 套)*

HK$160.10

Add to Basket
選擇或輸入數量
有庫存
  • 41 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
每對
1 +HK$160.10

* 參考價格

RS庫存編號:
190-1902
製造零件編號:
D8051
製造商:
3M
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

3M

Filter Type

Gas

For Use With

3M D8000 Series Respirator

Type

Gaz Filter

豁免

3M Secure Click Series Filter, Gas Filter Type, For Use With 3M D8000 Series Respirator - D8051


This filter is an essential component designed for use with the 3M D8000 Series Respirator. Specifically classified as a gas filter, it provides effective hazardous gas protection, ensuring the safety of users in industrial environments. With a quantity of 32 units per pack, this lightweight gas filter is tailored for professionals dealing with gases and vapours.

Features & Benefits


• Designed for compatibility with 3M respirator accessories
• Effectively protects against hazardous gas exposure
• Lightweight design ensures comfort during extended use
• Provides breathable respiratory filtration for user safety
• Meets specific 3M respirator filter specifications for reliability
• Ideal for both gas and vapour filtration needs

Applications


• Used with 3M D8000 Series Respirator
• Suitable for industrial settings and manufacturing
• Effective in environments with potential gas exposure hazards
• Essential for users in electronics and mechanical industries
• Can be integrated with various 3M Secure Click filters

How does this filter enhance safety in hazardous environments?


The filter offers reliable protection against harmful gases and vapours, contributing significantly to user safety. Its compatibility with the Secure Click system ensures a secure connection, reducing the risk of exposure.

What are the implications of using this filter with a respirator?


When used with a compatible respirator, it effectively safeguards the respiratory system from contaminants, ensuring compliance with health and safety regulations in industrial applications.

How frequently should this filter be replaced for optimal protection?


Replacement should be considered based on usage frequency and exposure levels

regular inspections for signs of saturation or damage are advised for maintaining protective efficiency.

相关链接