Filter Moldex Dust for use with 7000 Series, 9000 Series 902001
- RS庫存編號:
- 232-5896
- 製造零件編號:
- 902001
- 製造商:
- Moldex
小計(1 套)*
HK$61.66
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 27 件從 2025年12月22日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
對 | 每對 |
|---|---|
| 1 + | HK$61.66 |
* 參考價格
- RS庫存編號:
- 232-5896
- 製造零件編號:
- 902001
- 製造商:
- Moldex
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Moldex | |
| Filter Type | Dust | |
| For Use With | 7000 Series, 9000 Series | |
| Type | Filter | |
| 選取全部 | ||
|---|---|---|
品牌 Moldex | ||
Filter Type Dust | ||
For Use With 7000 Series, 9000 Series | ||
Type Filter | ||
豁免
- COO (Country of Origin):
- DE
The Moldex EASYLOCK® filters provide protection against gas, vapour and dust. The unique Pleated Filter Technology reduces breathing resistance and considerably increases the capacity of the particulate filters. The pre-assembled filter combinations offer the simplicity of combined filters and are more economical at the same time due to exchangeable pre-filters.
Class P2 R
Weight 18 g
100% PVC free
Weight 18 g
100% PVC free
相关链接
- Filter Moldex Dust for use with 7000 Series, 9000 Series 901001
- Filter Moldex Dust for use with 7000 Series, 9000 Series 9230
- Filter Moldex Dust for use with 7000 & 9000 Series Mask 9030
- Filter Moldex 90300 Dust Vapour for use with Series 7000/9000 Mask 903001
- Filter Moldex 92000 Dust Vapour for use with Series 7000/9000 Mask 920001
- Filter Moldex 93000 Dust Vapour for use with Series 7000/9000 Mask 930001
- Filter Moldex Moldex 7000 Series Gas for use with Series 7000 and 9000 Mask M20-9100
- Filter Moldex EASYLOCK Ammonia for use with Moldex 7000/9000 Series Masks 940001