Renesas Electronics RF Attenuator 32.5 dB, 100 MHz, 5 GHz

此圖片僅供參考,請參閲產品詳細資訊及規格

可享批量折扣

小計(1 托盤,共 490 件)*

HK$20,345.29

Add to Basket
選擇或輸入數量
库存信息目前无法访问 - 请稍候查看

單位
每單位
每托盤*
490 - 490HK$41.521HK$20,345.29
980 +HK$40.691HK$19,938.59

* 參考價格

RS庫存編號:
264-1316
製造零件編號:
F1951NBGI
製造商:
Renesas Electronics
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Renesas Electronics

Product Type

RF Attenuator

Attenuation

32.5 dB

Minimum Frequency

100MHz

Maximum Frequency

5GHz

Standards/Approvals

RoHS

Series

F1951

COO (Country of Origin):
TW
The Renesas Electronics The F1951 is part of a family of Glitch-FreeTM DSAs optimized for the demanding requirements of communications Infrastructure. These devices are offered in a Compact 4x4 QFN package with 50 Ω impedances for ease of integration into the radio system.

Stable integral non-linearity over temperature

Spurious free design

相关链接