Keysight Technologies RF Power Sensor
- RS庫存編號:
- 265-9854
- 製造零件編號:
- U8481A
- 製造商:
- Keysight Technologies
小計(1 件)*
HK$43,072.80
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2026年3月06日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$43,072.80 |
* 參考價格
- RS庫存編號:
- 265-9854
- 製造零件編號:
- U8481A
- 製造商:
- Keysight Technologies
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Keysight Technologies | |
| Connector Type | Type-N Male | |
| Minimum Frequency | 10 MHz | |
| Maximum Frequency | 18GHz | |
| Maximum VSWR | 1.57 | |
| Flatness | 0.2dB | |
| 選取全部 | ||
|---|---|---|
品牌 Keysight Technologies | ||
Connector Type Type-N Male | ||
Minimum Frequency 10 MHz | ||
Maximum Frequency 18GHz | ||
Maximum VSWR 1.57 | ||
Flatness 0.2dB | ||
- COO (Country of Origin):
- MY
The Keysight Technologies USB thermocouple power sensor is fastest measurement speed for thermocouple sensor. It is accurate calibration and traceability to US national institute of standards and technology or national physical laboratory.
Best-in-class power linearity of less than 0.8 %
Wide dynamic range from -35 dBm to +20 dBm
Wide dynamic range from -35 dBm to +20 dBm
Note
Manufacturers Warranty
相关链接
- Keysight Technologies RF Power Sensor
- Schneider Electric Analogue DIN Rail Time Switch 250 V ac, 1-Channel
- ebm-papst 4400 F Series Axial Fan DC Operation 5.3W 119 x 119 x 25mm
- https://hkcn.rs-online.com/web/p/coaxial-cable/2662163
- Prysmian 6491B Series Green/Yellow 2.5 mm² Hook Up Wire 100m
- Belden Cat6 Ethernet Cable Blue LSZH Sheath, 304m
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series Digital, Relay
- RS PRO Black Nylon Cable Gland 5mm Min IP68