Siretta SENTRY-G-LTE4 (USA) RF Detector 1.9GHz SMA Connector, USB Mini-B

可享批量折扣

小計(1 件)*

HK$3,900.10

Add to Basket
選擇或輸入數量
最後的 RS 庫存
  • 最終 10 個,準備發貨
單位
每單位
1 - 4HK$3,900.10
5 - 9HK$3,801.90
10 +HK$3,703.10

* 參考價格

RS庫存編號:
272-8580
製造零件編號:
SENTRY-G-LTE4 (USA)
製造商:
Siretta
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Siretta

Maximum Frequency

1.9GHz

Minimum Frequency

700 MHz

Connector Type

SMA Connector, USB Mini-B

Dimensions

93mm x 67mm x 28mm

Weight

100g

COO (Country of Origin):
GB

SENTRY-G-LTE4 (USA)


The SENTRY-G-LTE4 (US) is a high performance, remote network signal analyser and cellular signal logger, dedicated to surveying and logging the 4G/LTE (US) and 3G/UMTS North American networks.

Features & Benefits


Enhanced cellular surveying on 4G / LTE and 3G networks
Sequential logging of new and existing installations
User selectable survey logging options
Determine most suitable & reliable mobile operator
Evaluate “preferred” MNO’s performance over time
Determine cellular “hotspot” & “dropout” zones
Results are displayed clearly via the CloudSURVEY portal
Monitor network speed and performance

Additional Features


The unit can be left unattended to conduct surveys in a fixed location and automatically saving them. Three types of survey can be performed: a “FULL” survey (4G and 3G combined), 4G/LTE only & 3G/UMTS only. The SENTRY-G-LTE4 (US) also has the capability to monitor cellular registration time, socket connection times, TCP/IP registration, Ping time and upload-download speed testing.

SENTRY-G-LTE4 (US) can save multiple surveys each with different logging options and all survey results can be viewed using the CloudSURVEY portal to clearly show the logged detail over the survey session. This can identify unreliable base-stations & intermittent cellular service which is not possible with spot surveys.

The SENTRY-G-LTE4 (US) is an invaluable tool for understanding local network performance over hours, days and weeks to assist in the selection of reliable mobile network operators before cellular installations.

Physical Interfaces


3 x External LED Status indicators (Red, Green, Blue)
1 x SIM Card Reader for mini-SIM (2FF)
1 x RS232
1 x Mini-B USB Port
1 x Cellular Antenna SMA Connector
1 x GNSS SMA Connector
1 x RJ12 Power Connector

Supplied Accessories


None

Certifications


CE
FCC
RoHS

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


相关链接