- RS庫存編號:
- 919-8862
- 製造零件編號:
- TDK5110
- 製造商:
- Infineon
此產品已停售
- RS庫存編號:
- 919-8862
- 製造零件編號:
- TDK5110
- 製造商:
- Infineon
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
TDK51xx Sub-1GHz RF Transmitters
The TDK5100/5110 are low-power ASK/FSK wireless transmitters operating in the 434/868MHz ISM bands.
RF Frequency Ranges: 433 to 435MHz, 868 to 870MHz, ISM band
RF Output Power: up to +5dBm (TDK5100), up to +10dBm (TDK5110)
Modulation: FSK, ASK
OTA Data Rate: 20kbps
Power-down mode
Battery monitor
Power supply: +2.1 to +4.0Vdc
Operating temperature range: -40 to +125°C
Applications: Wireless remote control, Alarm systems, Keyless entry systems
RS Product Codes
752-8524 TDK5100XUMA1
753-3232 TDK5110XUMA1
919-8869 TDK5110XUMA1 (Pack of 3000)
RF Output Power: up to +5dBm (TDK5100), up to +10dBm (TDK5110)
Modulation: FSK, ASK
OTA Data Rate: 20kbps
Power-down mode
Battery monitor
Power supply: +2.1 to +4.0Vdc
Operating temperature range: -40 to +125°C
Applications: Wireless remote control, Alarm systems, Keyless entry systems
RS Product Codes
752-8524 TDK5100XUMA1
753-3232 TDK5110XUMA1
919-8869 TDK5110XUMA1 (Pack of 3000)
規格
Attribute | Value |
---|---|
Modulation Technique | ASK, FSK |
Package Type | TSSOP |
Pin Count | 16 |
Dimensions | 5 x 4.4 x 1mm |
Mounting Type | Surface Mount |
Length | 5mm |
Width | 4.4mm |
Height | 1mm |
Maximum Operating Band 1 Frequency | 435MHz |
Maximum Operating Band 2 Frequency | 870MHz |
Maximum Operating Supply Voltage | 4 V |
Maximum Operating Temperature | +125 °C |
Minimum Operating Band 1 Frequency | 433MHz |
Minimum Operating Supply Voltage | 2.1 V |
Number of Operating Bands | 2 |
Minimum Operating Temperature | -40 °C |
Minimum Operating Band 2 Frequency | 868MHz |