NeoCortec NC1000C-8 RF Module 868 MHz 3.9 V
- RS庫存編號:
- 195-4793
- 製造零件編號:
- NC1000C-8
- 製造商:
- NeoCortec
此圖片僅供參考,請參閲產品詳細資訊及規格
小計(1 托盤,共 100 件)*
HK$13,668.20
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2026年5月22日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每托盤* |
|---|---|---|
| 100 + | HK$136.682 | HK$13,668.20 |
* 參考價格
- RS庫存編號:
- 195-4793
- 製造零件編號:
- NC1000C-8
- 製造商:
- NeoCortec
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | NeoCortec | |
| Sub Type | RF Module | |
| Component Type | Module | |
| Product Type | RF Module | |
| Frequency | 868MHz | |
| Maximum Output Power | 10dBm | |
| Receiver Sensitivity | -94dBm | |
| Interface Type | UART | |
| Minimum Supply Voltage | 3.6V | |
| Maximum Supply Voltage | 3.9V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 2.6mm | |
| Width | 11 mm | |
| Length | 18mm | |
| Series | NC1000 | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 NeoCortec | ||
Sub Type RF Module | ||
Component Type Module | ||
Product Type RF Module | ||
Frequency 868MHz | ||
Maximum Output Power 10dBm | ||
Receiver Sensitivity -94dBm | ||
Interface Type UART | ||
Minimum Supply Voltage 3.6V | ||
Maximum Supply Voltage 3.9V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 2.6mm | ||
Width 11 mm | ||
Length 18mm | ||
Series NC1000 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TH
The unique NEOCORTEC ultra low power Ad- Hoc Wireless Mesh Networking Protocol is offered for both 2.4GHz as well as sub 1GHz frequency bands in a series of pre-approved modules. The modules are well suited for a broad range of applications, cost efficient and easy to integrate into the target product. The modules share the same footprint, which means that the target product does not need to change to support that full range of frequency bands.
Full System in a module:
Add power and an antenna to create a fully functional Wireless Mesh Network node
NeoMesh Protocol Stack optimized for ultra low power and reliability
Generic Application layer, which can be configured to suit the product needs
Ultra Small Form factor, which allows for easy integration in compact products
Supply Range 2.0 – 3.6V suitable for direct battery operation