NeoCortec NC2400C Module 2.4GHz, 3.6V

不可供應
RS 不再對此產品進貨。
RS庫存編號:
195-4795
製造零件編號:
NC2400C
製造商:
NeoCortec
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

NeoCortec

Component Type

Module

Supported Frequency Bands

2.4GHz

Supply Voltage

3.6V

Dimensions

18 x 11 x 2.6mm

Height

2.6mm

Length

18mm

Width

11mm

COO (Country of Origin):
TH
The unique NEOCORTEC ultra low power Ad- Hoc Wireless Mesh Networking Protocol is offered for both 2.4GHz as well as sub 1GHz frequency bands in a series of pre-approved modules. The modules are well suited for a broad range of applications, cost efficient and easy to integrate into the target product. The modules share the same footprint, which means that the target product does not need to change to support that full range of frequency bands.
Full System in a module:
Add power and an antenna to create a fully functional Wireless Mesh Network node
NeoMesh Protocol Stack optimized for ultra low power and reliability
Generic Application layer, which can be configured to suit the product needs
Ultra Small Form factor, which allows for easy integration in compact products
Supply Range 2.0 – 3.6V suitable for direct battery operation

Applications:


  • Wireless Sensor Networks

  • Automatic Meter Reading

  • Advanced Metering Infrastructure

  • Mobile Ad-Hoc Networks

  • Home Control & Building Automation

  • Industrial Automation

  • Alarm and Security Systems

  • Agricultural and Forest Monitoring


Wireless Modules - RF Solutions