小計(1 件)*
HK$742.40
訂單超過 HK$250.00 免費送貨
有庫存
- 188 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$742.40 |
* 參考價格
- RS庫存編號:
- 250-5284
- 製造零件編號:
- ARRUN5-868.000MHz
- 製造商:
- Abracon
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Abracon | |
| Sub Type | RF Module | |
| Product Type | RFID Reader | |
| Component Type | Reader | |
| Mount Type | PCB | |
| Frequency | 863MHz | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Series | ARRUN5-868.000MHz | |
| Length | 120mm | |
| Height | 9.5mm | |
| Standards/Approvals | RoHS/RoHS II | |
| 選取全部 | ||
|---|---|---|
品牌 Abracon | ||
Sub Type RF Module | ||
Product Type RFID Reader | ||
Component Type Reader | ||
Mount Type PCB | ||
Frequency 863MHz | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Series ARRUN5-868.000MHz | ||
Length 120mm | ||
Height 9.5mm | ||
Standards/Approvals RoHS/RoHS II | ||
The Abracon RFID reader (Passive) have a high gain and it is easy to install. It is used in RFID systems for logistic & inventory management of retail, pharmaceutical, automotive industries, industrial automation and contactless smart cards.
Operating frequency is 868 MHz
RF Cable and Connector
RoHS Compliant
相关链接
- Abracon ARRUN5-868.000MHz RFID Reader 863 MHz
- Eccel Technology Ltd 000602 RFID Reader 13.56 MHz 5.5V
- Eccel Technology Ltd 000601 RFID Reader 13.56 MHz 5.5V
- Eccel Technology Ltd 000604 RFID Reader 13.56 MHz 5.5V
- Eccel Technology Ltd 000650 RFID Reader 13.56 MHz 5.5V
- Eccel Technology Ltd 000651 RFID Reader 13.56 MHz 5.5V
- Eccel Technology Ltd 000649 RFID Reader 13.56 MHz 5.5V
- Eccel Technology Ltd 000603 RFID Reader 13.56 MHz 5.5V