可享批量折扣
查看批量定價選項小計(1 件)*
HK$179.50
訂單超過 HK$250.00 免費送貨
有庫存
- 46 件準備從其他地點送貨
- 加上 90 件從 2026年10月26日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 4 | HK$179.50 |
| 5 - 9 | HK$174.20 |
| 10 + | HK$168.80 |
* 參考價格
- RS庫存編號:
- 873-6678
- 製造零件編號:
- AFIG-0007
- 製造商:
- ZF
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | ZF | |
| Component Type | Energy Harvester | |
| Sub Type | Autarkical Radio Transmitter Switch | |
| Product Type | Energy Harvesting Generator | |
| Frequency | 915MHz | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Series | TS-AFIG-01 | |
| 選取全部 | ||
|---|---|---|
品牌 ZF | ||
Component Type Energy Harvester | ||
Sub Type Autarkical Radio Transmitter Switch | ||
Product Type Energy Harvesting Generator | ||
Frequency 915MHz | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Series TS-AFIG-01 | ||
- COO (Country of Origin):
- DE
Energy Harvesting Generator
The Energy Harvesting Generator turns mechanical vibration into electrical energy. When actuated, a mechanical force acts vertically on the end of the generators lever. A patented mechanism then converts the mechanical energy generated into electrical energy in the form of a voltage pulse. Please note that this product must be used in conjunction with suitable RF electronics.
Small size, with high energy efficiency
Long mechanical life
Note
Energy Harvesting
In our connected world, there is strong demand for easy and flexible data transmission, preferably with low energy consumption. ZF's innovative wireless and battery-less Energy Harvesting Generator is effective in a variety of environments and functions. Energy harvesting can be found in diverse market sectors, including industrial and building automation, smart home and medical. ZF's technology offers an excellent wireless alternative to wired or battery-powered equipment. Compatible with multiple protocols (product dependent), the products are suitable for global use. As there is no need to change or dispose of batteries, the solution is both environmentally friendly and low maintenance.
In our connected world, there is strong demand for easy and flexible data transmission, preferably with low energy consumption. ZF's innovative wireless and battery-less Energy Harvesting Generator is effective in a variety of environments and functions. Energy harvesting can be found in diverse market sectors, including industrial and building automation, smart home and medical. ZF's technology offers an excellent wireless alternative to wired or battery-powered equipment. Compatible with multiple protocols (product dependent), the products are suitable for global use. As there is no need to change or dispose of batteries, the solution is both environmentally friendly and low maintenance.
相关链接
- ZF AFZE-1003 Receiver Board 915 MHz 24V
- ZF AFIM-1001 Energy Converter 868 MHz
- Wurth Elektronik EFM32 Gecko Energy Harvesting for LTC3588
- STMicroelectronics Evaluation Kit Energy Harvesting for SPV1050 for Power Converter
- NeoCortec PCINC1000C-8 RF Module 915 MHz 3.6V
- NeoCortec PCINC1000C-9 RF Module 915 MHz 3.6V
- NeoCortec NC1000C-9 RF Module 915 MHz 3.9V
- RF Solutions ZPTPAIR-8D4 RF Module 915 MHz 3.6V