Keysight Technologies RF Power Divider, 2-Port, 67GHz Max
- RS庫存編號:
- 239-8323
- 製造零件編號:
- 11636D
- 製造商:
- Keysight Technologies
小計(1 件)*
HK$38,654.20
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2026年3月06日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$38,654.20 |
* 參考價格
- RS庫存編號:
- 239-8323
- 製造零件編號:
- 11636D
- 製造商:
- Keysight Technologies
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Keysight Technologies | |
| Maximum Frequency | 67GHz | |
| Number of Output Ports | 2 | |
| 選取全部 | ||
|---|---|---|
品牌 Keysight Technologies | ||
Maximum Frequency 67GHz | ||
Number of Output Ports 2 | ||
- COO (Country of Origin):
- MY
The Keysight Technologies 11636D is a DC to 67 GHz power divider that provides highly accurate direct power dividing and combining. Excellent phase and amplitude tracking ensure accurate impedance matching of all three ports, which improves the fault location measurement by reducing re-reflections and intermodulation distortion.
Broad operating frequency range up to 67 GHz eliminates the need for multiple dividers
Excellent amplitude and phase tracking ensures highly accurate power division
Low SWR minimizes measurement uncertainty
Excellent amplitude and phase tracking ensures highly accurate power division
Low SWR minimizes measurement uncertainty
Note
Manufacturers Warranty
相关链接
- Keysight Technologies RF Power Divider 18GHz Max, 6dB Max Loss
- Keysight Technologies RF Switch 67GHz Max 12000000ns
- Keysight Technologies RF Switch 67GHz Max 15000000ns
- Keysight Technologies RF Switch SMA Female Connector 60dB Isolation, 15000000ns
- Huber+Suhner RF Power Divider 3GHz Max
- Huber+Suhner RF Power Divider 12.4GHz Max
- Huber+Suhner RF Power Divider 2.7GHz Max, 3.4dB Max Loss
- Huber+Suhner RF Power Divider 6GHz Max, 3.2dB Max Loss