Keysight Technologies RF Power Sensor

小計(1 件)*

HK$96,634.30

Add to Basket
選擇或輸入數量
暫時缺貨
  • 2026年4月02日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$96,634.30

* 參考價格

RS庫存編號:
261-2546
製造零件編號:
N8488A
製造商:
Keysight Technologies
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Keysight Technologies

Minimum Frequency

10 MHz

Maximum Frequency

67GHz

Maximum VSWR

1.47

COO (Country of Origin):
MY
The Keysight Technologies thermocouple power sensors with best-in-class power linearity of less than 1%, excellent SWR of mismatch uncertainty and highly accurate power repeatability.

Wide frequency range from 10 MHz to 67 GHz (Not warranted spec from 67 to 70 GHz)
Wide dynamic range from -35 to +20 dBm

Note

Manufacturer’s Warranty

相关链接