Keysight Technologies U2000 RF Power Sensor
- RS庫存編號:
- 265-0931
- 製造零件編號:
- U2002A
- 製造商:
- Keysight Technologies
小計(1 件)*
HK$74,317.00
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2026年2月25日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$74,317.00 |
* 參考價格
- RS庫存編號:
- 265-0931
- 製造零件編號:
- U2002A
- 製造商:
- Keysight Technologies
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Keysight Technologies | |
| Series | U2000 | |
| 選取全部 | ||
|---|---|---|
品牌 Keysight Technologies | ||
Series U2000 | ||
- COO (Country of Origin):
- MY
The Keysight Technologies USB power sensor is fast and simple setup with plug-and-play USB connectivity. Eliminates the need for a separate power meter.
Support internal or external trigger measurements, internal triggering and trace display
Display power measurements on a PC without the need of power meter
Display power measurements on a PC without the need of power meter
Note
Manufacturers Warranty
相关链接
- Keysight Technologies U2000 RF Power Sensor
- Keysight Technologies RF Power Sensor
- Belden Cat6 Ethernet Cable Blue LSZH Sheath, 304m
- Prysmian 6491B Series Green/Yellow 2.5 mm² Hook Up Wire 100m
- RS PRO Black Nylon Cable Gland 5mm Min IP68
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series Digital, Relay
- Schneider Electric Analogue DIN Rail Time Switch 250 V ac, 1-Channel
- ebm-papst 4400 F Series Axial Fan DC Operation 5.3W 119 x 119 x 25mm