Keysight Technologies RF Power Sensor

小計(1 件)*

HK$57,416.50

Add to Basket
選擇或輸入數量
暫時缺貨
  • 2026年2月19日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$57,416.50

* 參考價格

RS庫存編號:
265-9833
製造零件編號:
N1921A
製造商:
Keysight Technologies
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Keysight Technologies

Connector Type

Type-N Male

Minimum Frequency

50 MHz

Maximum Frequency

18GHz

Maximum VSWR

1.26

Flatness

0.2dB

COO (Country of Origin):
MY
The Keysight Technologies P-series wideband power sensor is provides peak-to-average ratio, average power, rise time, fall time, maximum power, minimum power, and statistical data of wideband signals. Calibration factors, linearity, temperature, and bandwidth correction data stored in EEPROM.

Zero and calibrate while connected to the DUT
Sensor cable fixed to sensor

Note

Manufacturer’s Warranty

相关链接