- RS庫存編號:
- 190-2072
- 製造零件編號:
- 8124/5 100
- 製造商:
- 3M
15 現貨庫存,可於3工作日發貨。
已增加
單價 毎卷:150 米
原價 HK$6,315.54
您付款
HK$4,321.40
Reel(s) | Per Reel | Per Metre* |
1 - 1 | HK$4,321.40 | HK$28.809 |
2 - 3 | HK$4,226.30 | HK$28.175 |
4 + | HK$4,135.60 | HK$27.571 |
* 參考價格 |
- RS庫存編號:
- 190-2072
- 製造零件編號:
- 8124/5 100
- 製造商:
- 3M
法例與合規
產品詳細資訊
3M 2.54mm PVC Ribbon Cable
From 3M, this PVC ribbon cable is designed for power applications that require higher current carrying capabilities. It is a flexible and robust solution to cabling in electronic devices and appliances.
Features and Benefits
Flexible and extended product life due to 22AWG tinned stranded copper wire
Singular conductor insulation
Conductors laminated to a PVC backing
Singular conductor insulation
Conductors laminated to a PVC backing
Applications
Ribbon cabling is frequently used in computing and in communication applications. They are often used internally in electronic appliances, and are often used in hard drive wiring. Although they are limited to straight-run installations, they have advantages in that they can provide space efficient solutions to high data transmission. Ribbon cabling is often used in;
Test and Measure
Computing
Robotics
Test and Measure
Computing
Robotics
Why Choose 3M?
3M is a trusted name in connector and wiring solutions, providing high quality cables, connectors and accessories. From industrial computing to domestic applications, 3M provides the reliable and versatile product range you need.
Standards
UL
Ribbon Cable Information
Ribbon cables provide a simple, quick and cost-effective solution to mass termination. They also have space and weight saving advantages over other wiring methods and are ideal for use on computers, peripherals, and interface units, audio and digital equipment.
規格
Attribute | Value |
---|---|
Ribbon Cable Type | Flat |
Pitch | 2.54mm |
Terminated/Unterminated | Unterminated |
Number of Ways | 5 |
Screened/Unscreened | Unscreened |
American Wire Gauge | 22 AWG |
Series | 8124 |
Length | 100ft |
Width | 11.89 mm |
Sheath Colour | Grey |
Number of Strands | 7 |
Hi-Flex | Yes |
Conductor Strand Type | Stranded |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +105°C |
Voltage Rating | 300 V |
Standards Met | RoHS Compliant |
Core Strands | 7/30 |
Size of Strands | 30 AWG |
Operating Temperature Range | -20 → +105 °C |
Capacitance | 36.1pF/m |
Characteristic Impedance | 119 Ω |