HARTING Har-Flex Series Flat Ribbon Cable, 26-Way, 0.635mm Pitch, 500mm Length, Har-Flex IDC to Har-Flex IDC
- RS庫存編號:
- 779-9814
- 製造零件編號:
- 33152430500009
- 製造商:
- HARTING
此產品已停售
替代產品
該產品我們目前不提供。 這是我們推薦的替代產品。
- RS庫存編號:
- 779-9814
- 製造零件編號:
- 33152430500009
- 製造商:
- HARTING
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
Harting har-flex Cable Assembly with Strain Relief Female Connectors
These Harting har-flex double ended flat Cable Assemblies are fitted with Strain Relief Female Connectors.
The ribbon cable used for these har-flex cable assemblies is 30 AWG with PVC insulation and 0.635 mm pitch.
The connectors used for these har-flex cable assemblies have a Performance Level of 1, >500 matings.
The ribbon cable used for these har-flex cable assemblies is 30 AWG with PVC insulation and 0.635 mm pitch.
The connectors used for these har-flex cable assemblies have a Performance Level of 1, >500 matings.
Note
The 1.27mm Harting har-flex Series
The Harting har-flex series connectors represent a space saving, rugged and flexible solution for a wide range of Board-to-Board applications in SMT technology. The continuous scalability by an even number of contacts, i.e. from 6 to 100, of the Harting har-flex connector series is a special feature forming an ideal basis for customized applications. Mezzanine, Extender-Card and Mother-to Daughtercard Board to Board applications can be designed using the har-flex series of connectors.
規格
Attribute | Value |
---|---|
Ribbon Cable Type | Flat |
Connector 1 | Har-Flex IDC |
Pitch | 0.635mm |
Connector 2 | Har-Flex IDC |
Terminated/Unterminated | Terminated |
Connector 1 Gender | Female |
Number of Ways | 26 |
Connector 2 Gender | Female |
Screened/Unscreened | Unscreened |
American Wire Gauge | 30 AWG |
Series | Har-Flex |
Length | 500mm |
Sheath Colour | Grey |
Operating Temperature Range | -30 → +105 °C |
Standards Met | RoHS Compliant |