不可供應
RS 不再對此產品進貨。
- RS庫存編號:
- 449-692
- 製造零件編號:
- 53983E
- 製造商:
- Exacompta
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Exacompta | |
| Product Type | Lever Arch File | |
| Compatible Paper Size | A4 | |
| Colour | Green | |
| Closure Mechanism | Ring | |
| Clip Type | Ring Binder | |
| Sub Type | Ring Binder | |
| Number of Rings | 2 | |
| Spine Width | 15mm | |
| Standards/Approvals | RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 Exacompta | ||
Product Type Lever Arch File | ||
Compatible Paper Size A4 | ||
Colour Green | ||
Closure Mechanism Ring | ||
Clip Type Ring Binder | ||
Sub Type Ring Binder | ||
Number of Rings 2 | ||
Spine Width 15mm | ||
Standards/Approvals RoHS | ||
豁免
- COO (Country of Origin):
- FR
Exacompta Forever Prem'Touch Recycled Lever Arch File, A4, 80mm Spine Forever PremTouch Lever Arch Files are made from 100% recycled two coloured papers with 100% recycled strong board. 32x29cm in size and can hold A4 plus documents. 80mm spine and 80mm rings. Metal reinforced finger hole and bottom edge. Equipped with a Prem'Touch mechanism, 10 years warranty.
The Exacompta lever arch file is made from recycled, recyclable, and Blue Angel-certified materials, ensuring both sustainability and durability. Its vibrant double-sided colors make it a modern choice for today's filing systems. The 8 cm spine includes a label for easy content identification, while grip eyelets and metal corner reinforcement provide added strength and stability. Equipped with a Prem'Touch mechanism, it offers both robustness and ergonomic ease with its push button design.
A4 format
10 years warranty
Interior made of recycled paper