- RS庫存編號:
- 163-1497
- 製造零件編號:
- 5580825
- 製造商:
- Wurth Elektronik
當前暫無庫存,可於2024/10/11發貨,3 工作日送達。
已增加
單價 个 (以毎袋:100)
HK$14.915
單位 | Per unit | Per Bag* |
100 - 400 | HK$14.915 | HK$1,491.50 |
500 + | HK$13.424 | HK$1,342.40 |
* 參考價格 |
- RS庫存編號:
- 163-1497
- 製造零件編號:
- 5580825
- 製造商:
- Wurth Elektronik
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- TW
產品詳細資訊
Wurth WA-CLUG Tubular Ring Terminals
WA-CLUG tubular ring terminals or cable lugs made from copper alloy with a tin plating. These tubular ring termnals are available in various sizes and are suitable for use in a wide variety of cable applications
Wurth Tubular Crimp Ring Terminals
規格
Attribute | Value |
---|---|
Series | WA-CLUG |
Inner Ring Diameter | 8.4mm |
Outer Ring Diameter | 16mm |
Minimum Wire Size mm² | 25mm² |
Maximum Wire Size mm² | 25mm² |
Stud Size | M8 |
Contact Plating | Tin |
Overall Length | 32.5mm |