- RS庫存編號:
- 280-852
- 製造零件編號:
- SR4060B
- 製造商:
- Essentra
411 現貨庫存,可於3工作日發貨。
已增加
單價 毎包:200 个
HK$279.70
Bag(s) | Per Bag | Per unit* |
1 - 4 | HK$279.70 | HK$1.398 |
5 - 9 | HK$271.90 | HK$1.36 |
10 - 29 | HK$260.70 | HK$1.304 |
30 + | HK$253.50 | HK$1.268 |
* 參考價格 |
- RS庫存編號:
- 280-852
- 製造零件編號:
- SR4060B
- 製造商:
- Essentra
法例與合規
產品詳細資訊
Plastic Snap-action Rivets
Two-part construction, re-useable, and require no fixing tools
Suitable for a wide range of light-duty fixing applications
Various sizes available to cover a panel thickness/gripping range of 1 to 8·5mm
Made from nylon 6, available in Black or White
Working temperature range -40°C to 85°C
Suitable for a wide range of light-duty fixing applications
Various sizes available to cover a panel thickness/gripping range of 1 to 8·5mm
Made from nylon 6, available in Black or White
Working temperature range -40°C to 85°C
規格
Attribute | Value |
---|---|
Rivet Type | Snap |
Rivet Diameter | 4mm |
Rivet Length | 7.1mm |
Fixing Hole Diameter | 4.2mm |
Rivet Body Material | Nylon |
Mandrel Material | None |
Thickness of Material Minimum | 3.5mm |
Thickness of Material Maximum | 4.5mm |
Colour | Black |
Finish | Plain |