- RS庫存編號:
- 221-7365
- 製造零件編號:
- AD58SB
- 製造商:
- POP
此產品已停售
- RS庫存編號:
- 221-7365
- 製造零件編號:
- AD58SB
- 製造商:
- POP
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- US
產品詳細資訊
The POP AD SB series closed end rivet having 4 mm diameter. The rivet body is made up of steel material.
It has Steel rivet body
規格
Attribute | Value |
---|---|
Rivet Type | Blind |
Rivet Diameter | 4mm |
Rivet Length | 11.2mm |
Fixing Hole Diameter | 4.2mm |
Rivet Body Material | Steel |
Colour | Natural |