可享批量折扣
小計(1 袋,共 200 件)*
HK$226.90
訂單超過 HK$250.00 免費送貨
有庫存
- 59 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
袋 | 每袋 | 每單位* |
|---|---|---|
| 1 - 4 | HK$226.90 | HK$1.135 |
| 5 - 9 | HK$217.90 | HK$1.09 |
| 10 - 29 | HK$208.70 | HK$1.044 |
| 30 + | HK$204.30 | HK$1.022 |
* 參考價格
- RS庫存編號:
- 256-0071
- 製造商:
- Essentra
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Essentra | |
| Rivet Type | Snap | |
| Product Type | Rivet | |
| Rivet Diameter | 3.5mm | |
| Rivet Length | 9mm | |
| Rivet Body Material | Nylon | |
| Minimum Thickness of Material | 4.5mm | |
| Maximum Thickness of Material | 5.5mm | |
| Finish | Plain | |
| Head Diameter | 6.4mm | |
| Standards/Approvals | RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 Essentra | ||
Rivet Type Snap | ||
Product Type Rivet | ||
Rivet Diameter 3.5mm | ||
Rivet Length 9mm | ||
Rivet Body Material Nylon | ||
Minimum Thickness of Material 4.5mm | ||
Maximum Thickness of Material 5.5mm | ||
Finish Plain | ||
Head Diameter 6.4mm | ||
Standards/Approvals RoHS | ||


Plastic Snap-action Rivets
Two-part construction, re-useable, and require no fixing tools
Suitable for a wide range of light-duty fixing applications
Various sizes available to cover a panel thickness/gripping range of 1 to 8·5mm
Made from nylon 6, available in Black or White
Working temperature range -40°C to 85°C