Robotiq Electric Robot Gripper

小計(1 件)*

HK$51,373.50

Add to Basket
選擇或輸入數量
暫時缺貨
  • 2026年3月19日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$51,373.50

* 參考價格

RS庫存編號:
124-612
製造零件編號:
HND-OMRON-KIT
製造商:
Robotiq
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Robotiq

Gripper Type

Electric

Maximum Payload

7kg

Gripping Force

20 → 185N

COO (Country of Origin):
CA
The Omron TM kit is Cobot Hand-E Gripper kit. Robotic Hand-E gripper is a 2-finger parallel gripper with an IP67 rating and 50 mm stroke. Kit includes end effector coupling kit, 10 m communication cable, RS485 to RS232 converter, RS485 to USB converter, screw kit and quick start guide.

Allows connection of the gripper to different interfaces
The screw kit and quick start guide facilitate seamless installation and operation