Robotiq Electric 2 Finger Robot Gripper
- RS庫存編號:
- 136-163
- 製造零件編號:
- AGC-OMRON-KIT-85-W
- 製造商:
- Robotiq
小計(1 件)*
HK$64,913.00
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2026年3月19日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$64,913.00 |
* 參考價格
- RS庫存編號:
- 136-163
- 製造零件編號:
- AGC-OMRON-KIT-85-W
- 製造商:
- Robotiq
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Robotiq | |
| Gripper Type | Electric | |
| End Effector | 2 Finger | |
| Number of Fingers | 2 | |
| Maximum Payload | 5kg | |
| Gripping Force | 20 → 235N | |
| 選取全部 | ||
|---|---|---|
品牌 Robotiq | ||
Gripper Type Electric | ||
End Effector 2 Finger | ||
Number of Fingers 2 | ||
Maximum Payload 5kg | ||
Gripping Force 20 → 235N | ||
- COO (Country of Origin):
- CA
The Omron TM Kit is Gripper basic unit with silicone fingertips, 10 m cable and coupling for TM Series Robot. Kit includes 1x 2F-85 Basic Gripper Unit, end effector coupling kit, 10 m communication cable, RS485 to RS232 converter, RS485 to USB converter, screw kit for Fixing end effector coupling on TM robots. It includes wrist connect kit.
Allows connection of the gripper to different interfaces
The screw kit facilitate seamless installation and operation
Wrist connect kit
The screw kit facilitate seamless installation and operation
Wrist connect kit