OnRobot Electric 2 Finger Robot Gripper
- RS庫存編號:
- 140-115
- 製造零件編號:
- VG10-GRIPPER
- 製造商:
- OnRobot
小計(1 件)*
HK$80,752.70
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2026年3月19日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$80,752.70 |
* 參考價格
- RS庫存編號:
- 140-115
- 製造零件編號:
- VG10-GRIPPER
- 製造商:
- OnRobot
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | OnRobot | |
| Gripper Type | Electric | |
| End Effector | 2 Finger | |
| Number of Fingers | 2 | |
| Maximum Payload | 15kg | |
| 選取全部 | ||
|---|---|---|
品牌 OnRobot | ||
Gripper Type Electric | ||
End Effector 2 Finger | ||
Number of Fingers 2 | ||
Maximum Payload 15kg | ||
- COO (Country of Origin):
- DK
The Omron VG10 Gripper is compact and easy to move around, bringing flexibility to production line and saving maintenance cost. It has flexible arms and adjustable vacuum enabling the VG10 to handle a variety of objects in many different sizes. It's a dual gripper - you can control the right and left sides of the vacuum gripper independently of one another, further increasing efficiency on your production line. Seamless integration with the robot of your choice. The gripper comes with dual grip functionality, tool changer and a variety of typical vacuum cups. Additionally, there are many third party vacuum cups available on the market to fit every application.
No external air supply required reduces maintenance costs and speeds deployment
Dual gripping functionality enables shorter cycle time
Dual gripping functionality enables shorter cycle time