OnRobot Electric Robot Gripper

小計(1 件)*

HK$60,809.30

Add to Basket
選擇或輸入數量
暫時缺貨
  • 2026年3月23日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$60,809.30

* 參考價格

RS庫存編號:
140-129
製造零件編號:
SG-BASE-PART
製造商:
OnRobot
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

OnRobot

Gripper Type

Electric

Maximum Payload

2.2kg

COO (Country of Origin):
DK
The Omron Soft Gripper is silicon-molded cups to handle a wide array of irregular shapes and delicate items, making it ideal for pick-and-place applications in food and beverage and other “clean” production applications such as cosmetics and pharmaceuticals, as well as manufacturing or packaging. The Soft Gripper comes with Quick Changer, a base unit, and silicon cups in star or finger versions for greater flexibility. The letter a and b show the size and shape of the tool and the letter H and S shows whether the tool is Hard (H) or Soft (S).

Safely handle fragile and delicate objects for higher production quality and reduced waste
No external air supply means no dust, no noise, no complexity, and no additional costs