SMC Magnetic Magnet Robot Gripper

小計(1 件)*

HK$12,694.94

Add to Basket
選擇或輸入數量
暫時缺貨
  • 2026年2月04日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$12,694.94

* 參考價格

RS庫存編號:
252-8305
製造零件編號:
MHM-25D-X7400A-TM
製造商:
SMC
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

SMC

Gripper Type

Magnetic

End Effector

Magnet

Maximum Payload

203.9kg

Gripping Force

200N

COO (Country of Origin):
JP
THE SMC MAGNET GRIPPER is for collaborative robots. It attracts and holds heavy objects with a magnet. It supports workpieces with holes and uneven surface. This gripper continues to hold workpieces even when the air is shut off. It operate by simply connecting 1 air supply tube and an electrical wiring M8 connector. It has integrated solenoid valve, auto switch, and piston speed adjustment mechanism.

Fluid Air
Action Double acting
Operating pressure 0.2 to 0.6 MPa
Proof pressure 0.9 Mpa
Lubrication Non-lube
Weight 590 g

相关链接