Okdo Bulk ROCK 4 Model SE 4GB Single Board Computer - Box of 100
- RS庫存編號:
- 251-3632
- 製造零件編號:
- RS114SE-D4W2P1-B
- 製造商:
- Okdo
可享批量折扣
小計(1 盒,共 100 件)**
HK$51,834.80
18700 現貨庫存,可於3工作日發貨。*
* 交貨日期可能會根據您選擇的數量和交貨地址而變更。
訂單金額滿 HK$250.00 即可享受 免費 送貨服務
即時庫存查詢
單位 | 每單位 | 每盒** |
---|---|---|
100 - 200 | HK$518.348 | HK$51,834.80 |
300 - 400 | HK$497.911 | HK$49,791.10 |
500 + | HK$472.931 | HK$47,293.10 |
** 參考價格
- RS庫存編號:
- 251-3632
- 製造零件編號:
- RS114SE-D4W2P1-B
- 製造商:
- Okdo
ROCK 4 SE is a class-leading single-board computer developed by OKdo in collaboration with Radxa. It’s a reliable, robust, low-power and high-performing SBC based on the powerful Rockchip RK3399-T processor, big. LITTLE™ Arm® Dual Cortex-A72® CPU, Arm Mali™ - T860MP4 GPU and 4GB dual channel LPDDR4 RAM. The board benefits from an extensive list of high-quality features, such as an on-board antenna, RTC, Wi-Fi 802.11 b/g/n/ac, Bluetooth 5 and BLE modules, an audio jack with microphone in, a 4K HDMI port 60fps, user configurable USB HOST/OTG mode, M.2 memory expansion, eMMC robust memory slot and much more.
Why choose the ROCK 4 SE as your next single board computer?
Class-leading superior performance
Powerful Rockchip RK3399-T processor
Onboard RTC (real-time clock)
Extensive storage capacity - a Micro SD card, an eMMC and an M.2 (M key)
Multiple connectivity capabilities including
Powerful Rockchip RK3399-T processor
Onboard RTC (real-time clock)
Extensive storage capacity - a Micro SD card, an eMMC and an M.2 (M key)
Multiple connectivity capabilities including
Bluetooth 5.0, WiFi, Gigabit Ethernet
Onboard 40P GPIO extension header
Advanced multimedia capability due to the Arm Mali T860MP4 quad-core GPU
HDMI port supporting displays up to 4Kp60 resolution
A high-quality audio output via a 3.5mm onboard audio jack (headphone and headset) and microphone in
Onboard 40P GPIO extension header
Advanced multimedia capability due to the Arm Mali T860MP4 quad-core GPU
HDMI port supporting displays up to 4Kp60 resolution
A high-quality audio output via a 3.5mm onboard audio jack (headphone and headset) and microphone in
Why choose the ROCK 4 SE as your next single board computer?
802.11 b/g/n/ac Wireless LAN Bluetooth 5.0 with BLE
1 x SD Card
1 x HDMI port supporting displays up to 4Kp60 resolution
2 x USB2 HOST ports
1 x USB3 HOST port, 1x USB3 OTG port
1 x Gigabit Ethernet port (supports PoE with addon PoE HAT)
1 x camera port (2lane MIPI CSI)
1 x display port (2lane MIPI DSI)
40 x user GPIO supporting a wide range of interface options:
· 1 x UART
· 2 x SPI bus
· 2 x I2C bus
· 1 x PCM/I2S
· 1 x SPDIF
· 1 x PWM
· 1 x ADC
· 6 x GPIO
· 2 x 5V DC power pin
· 2 x 3.3V power pin
1 x SD Card
1 x HDMI port supporting displays up to 4Kp60 resolution
2 x USB2 HOST ports
1 x USB3 HOST port, 1x USB3 OTG port
1 x Gigabit Ethernet port (supports PoE with addon PoE HAT)
1 x camera port (2lane MIPI CSI)
1 x display port (2lane MIPI DSI)
40 x user GPIO supporting a wide range of interface options:
· 1 x UART
· 2 x SPI bus
· 2 x I2C bus
· 1 x PCM/I2S
· 1 x SPDIF
· 1 x PWM
· 1 x ADC
· 6 x GPIO
· 2 x 5V DC power pin
· 2 x 3.3V power pin
Availability
OKdo, in collaboration with Radxa, ensure long-term stock availability of ROCK 4 SE, supporting your design applications.
Technical Specifications
Processor: RK3399T, Arm® big.LITTLE™ technology
(Dual Cortex®A72
(Dual Cortex®A72
frequency 1.5Ghz, quad CortexA53, frequency 1.0Ghz)
GPU: Arm Mali™ T860MP4 GPU, supporting OpenGL ES 1.1/2.0/3.0/3.1/3.2, Vulkan 1.0, Open CL 1.1 1.2, DX11
RAM: Dual channel 4GB 64bit LPDDR4
Dual display via HDMI and MIPI DSI supporting mirror or extend modes H.265/VP9 (HEVC) hardware decode (up to 4Kp60)
H.264 hardware decode (up to 1080p60)
WiFi 5/BT 5.0, BLE, Gigabit Ethernet
USB TypeC™ PD/QC power input
Micro SD, eMMC/M.2 (M key) connectors
Real-time clock (RTC)
Software: ARMv8 Instruction Set, Debian/Ubuntu Linux support, Android 7.1/Android 9.0/Android 10/Android 11 support, GPU-enabled AI stack such as Caffe, Hardware access /control library for Linux/Android
Operation Temperature: 0∼50 ℃/ Storage Temperature: -20∼80 ℃
GPU: Arm Mali™ T860MP4 GPU, supporting OpenGL ES 1.1/2.0/3.0/3.1/3.2, Vulkan 1.0, Open CL 1.1 1.2, DX11
RAM: Dual channel 4GB 64bit LPDDR4
Dual display via HDMI and MIPI DSI supporting mirror or extend modes H.265/VP9 (HEVC) hardware decode (up to 4Kp60)
H.264 hardware decode (up to 1080p60)
WiFi 5/BT 5.0, BLE, Gigabit Ethernet
USB TypeC™ PD/QC power input
Micro SD, eMMC/M.2 (M key) connectors
Real-time clock (RTC)
Software: ARMv8 Instruction Set, Debian/Ubuntu Linux support, Android 7.1/Android 9.0/Android 10/Android 11 support, GPU-enabled AI stack such as Caffe, Hardware access /control library for Linux/Android
Operation Temperature: 0∼50 ℃/ Storage Temperature: -20∼80 ℃
Note
Please note this is the bulk variant containing 100 units of the ROCK 4 SE model, for the single variant visit (2209536).
Attribute | Value |
---|---|
Product Name | Bulk ROCK 4 Model SE 4GB Single Board Computer - Box of 100 |
RAM Size | 4 GB |
Model Number | 4SE |
Port Connections | CSI, DSI, HDMI, HOST, M.2, OTG, USB2, USB3 |
Video Resolution | 4Kp60 |
Operating System | Android, Arm Architecture, Debian, Linux |