Radxa NIO 12L 8GB RAM / 256GB UFS Single Board Computer
- RS庫存編號:
- 256-4701
- 製造零件編號:
- RS004-D4E0U2
- 製造商:
- Radxa
可享批量折扣
Price 个**
HK$1,283.52
當前暫無庫存,可於2025/6/19發貨,3 工作日送達。*
* 交貨日期可能會根據您選擇的數量和交貨地址而變更。
訂單金額滿 HK$250.00 即可享受 免費 送貨服務
單位 | 每單位 |
---|---|
1 - 4 | HK$1,283.52 |
5 - 9 | HK$1,258.64 |
10 + | HK$1,228.23 |
** 參考價格
- RS庫存編號:
- 256-4701
- 製造零件編號:
- RS004-D4E0U2
- 製造商:
- Radxa
豁免
- COO (Country of Origin):
- CN
Introducing the Radxa NIO 12L: a compact yet powerful single-board computer designed for a wide range of applications. Powered by the MediaTek MT8395 (Genio 1200) eight-core processor, Mali G-57 MC5 GPU, and AI processing module, it offers a seamless desktop experience and robust AI computing power.
Key features of the Radxa NIO 12L
High Performance, Low Power Consumption: Optimal for compute-intensive AI tasks with strong multi-core performance and energy efficiency.
AI and Computer Vision Capabilities: Dedicated AI hardware accelerators and optimised processing architectures ensure excellent performance.
Flexible RAM Options: Available with 4GB, 8GB, or 16GB of RAM to suit various user needs and resource-intensive tasks.
Reliable Network Connectivity: Equipped with Gigabit Ethernet interface and onboard Wi-Fi 6 and BT 5.2 modules for seamless networking.
High-Speed Storage: UFS technology ensures fast data transfer, low power consumption, and high reliability.
Versatile Expansion Interfaces: Includes USB 3.0 Type-A and Type-C ports, HDMI and DP outputs, MIPI DSI and CSI, and a headphone jack for easy expansion.
Dual Display Support: Capable of driving dual displays with options for HDMI, DP, and MIPI DSI outputs.
Multi-OS Support: Compatible with Yocto, Android, and Ubuntu Official Support operating systems for enhanced security and stability.
Technical Specifications
SoC: MediaTek MT8395(Genio 1200)
CPU: Quad-core Cortex-A78 2.2Ghz + Quad-core Cortex-A55 2.0Ghz
GPU: Arm Mali™-G57 MC5 3D Graphics Accelerator (GPU) with Vulkan® 1.1, OpenGL ES 3.2 and OpenCL™ 2.2
Memory: 8 GB LPDDR4X
Storage: UFS: 256G / microSD card slot
Display: HDMI:4KP60 / TYPE-C DP: 4KP60 / MIPI LCD: 1X4 LAN
Ethernet: 1GbE LAN
Wireless: Wi-Fi 6 (802.11 b/g/n) BT 5.2 with BLE
USB: USB 3.0 Type-C HOST/OTG X1 / USB 3.0 Type-A HOST X4
Camera: 2x 4 Lane MIPI CSI
Other: 40x GPIO expansion interfaces / 3.5mm Headphone jack
Power: 5V Power Adapter
Attribute | Value |
---|---|
Product Name | NIO 12L 8GB RAM / 256GB UFS Single Board Computer |
RAM Size | 8 GB |
Model Number | NIO 12L |
Port Connections | CSI, HDMI, USB3 |
Operating System | Android, Debian |
Video Resolution | 4Kp60 |