Radxa ROCK 3 Compute Module (CM3) 4GB/16GB
- RS庫存編號:
- 256-5020
- 製造零件編號:
- RM116-D4E16W0
- 製造商:
- Radxa
Price 个**
HK$629.20
當前暫無庫存,可於2025/4/4發貨,3 工作日送達。*
* 交貨日期可能會根據您選擇的數量和交貨地址而變更。
訂單金額滿 HK$850.00 即可享受 免費 送貨服務
單位 | 每單位 |
---|---|
1 + | HK$629.20 |
** 參考價格
- RS庫存編號:
- 256-5020
- 製造零件編號:
- RM116-D4E16W0
- 製造商:
- Radxa
豁免
- COO (Country of Origin):
- CN
The ROCK 3 Compute Module (CM3) is an incredible System on Module (SoM) based on a powerful Rockchip RK3566 System on Chip (SoC) that will boost your design application and enlarge its capabilities. The ROCK CM3 features 4GB LPDDR4 RAM, Quad-core Arm® Cortex®-A55 CPU, Arm Mali™-G52-2EE GPU, DRAM memory, and 16GB eMMC flash storage. This compute module benefits from multiple outstanding features incorporated in a compact board of just 55mm x 40mm, allowing you to incorporate it into various multimedia and industrial designs easily. Developed by OKdo Technology in collaboration with Radxa, the CM3 offers a cost-efficient solution out of the box for various embedded applications, expanding incredibly the capabilities of your project.
Key benefits of the ROCK CM3 4GB:
Rockchip RK3566 SoC with 64-bit Quad Core low power cores up to 2.0GHz
CPU: Quad-core Arm® Cortex®-A55 (ARMv8) 64-bit @ 2.0GHz
GPU: Arm Mali™-G52-2EE, OpenGL® ES1.1/2.0/3.0/3.1/3.2, Vulkan® 1.1, OpenCL™ 2.1
NPU: 1 TOPs@INT8, support INT8, INT16, FP16, BFP16, support deep learning frameworks such as TensorFlow, Caffe, Tflite, Pytorch, Onnx, Android™ NN, etc.
RAM: 4GB LPDDR4
Memory: 32bit DDR4/3/3L/LPDDR4/4X/3 and support eMMC 5.1 and SFC
Display: Single display engine, HDMI2.0, eDP 1.3, Dual MIPI-DSI, combo with single LVDS, 24bit RGB/BT1120 and EBC interface
Multimedia: 4K H.265/H.264/VP9 video decoder and 1080p@60fps H.264/H.265 video encoder
Video input: 8M Pixel ISP and 1 x 4 lanes or 2 x 2 lanes MIPI CSI-2 and DVP interface
Audio interface: I2S0/I2S1 with 8 channels, IS2/I2S3 with 2 channels, SPDIF0, PDM0 with 8 channels, TDM) with 8 channels and Voice Activity Detection (VAD).
High-Speed Interface: One USB 3.0 host, two SATA 3.0, one PCIE2.1, two SerDes (serialiser/deserialiser) lanes, dual USB 2.0 host and one USB 2.0 OTG and a single RGMII interface
Security: Arm TrustZone® security extension, Secure Video Path, Secure JTAG to debug, Secure boot, OTP and Crypto (AES/TDES/SM4/SM3/SHA256/SHA512/RSA)
Power Requirements: the power input into the SoM is 5VDC at 5A.
Interfaces:
8 x I2C
4 x SPI
8 x UART
9 x PWM
50 x GPIO
2 x ADC
1 x Gigabit Ethernet PHY
Support PDM with microphone array
I2S
2 x SATA
1 x PCIe 2.0, 1 lane host (5Gbps)
1 x USB 2.0
1 x USB 2.0 OTG
1 x USB 3.0 (5Gbps)
1 x SDIO 3.0
1 x HDMI up to 4K x 2k@60Hz
1 x eDP four lanes (2.7 Gbps per lane)
2 x MIPI DSI @ 1.6Gbps per lane
2 x MIPI CSI
1 x 2 lane MIPI CSI camera port
1 x 4 lane MIPI CSI camera port
1 x LVDS combo four lanes, mux with MIPI DSIO
eMMC size: 16GB
3 x 100 pins 0.4mm pitch B2B connector
Supported Software:
Debian/Ubuntu Linux support
Android 11 support
Attribute | Value |
---|---|
Product Name | ROCK 3 Compute Module (CM3) 4GB/16GB |
RAM Size | 4 GB |
Model Number | Compute Module 3 |