Okdo Bulk ROCK 3 Model A 4GB Single Board Computer - Box of 100
- RS庫存編號:
- 256-5077
- 製造零件編號:
- RS117-D4P1
- 製造商:
- Okdo
可享批量折扣
Price 个 (以毎盒:100)**
HK$468.982
當前暫無庫存,可於2025/10/9發貨,3 工作日送達。*
* 交貨日期可能會根據您選擇的數量和交貨地址而變更。
訂單金額滿 HK$250.00 即可享受 免費 送貨服務
單位 | 每單位 | 每盒** |
---|---|---|
100 - 200 | HK$468.982 | HK$46,898.20 |
300 - 400 | HK$455.653 | HK$45,565.30 |
500 + | HK$439.362 | HK$43,936.20 |
** 參考價格
- RS庫存編號:
- 256-5077
- 製造零件編號:
- RS117-D4P1
- 製造商:
- Okdo
- COO (Country of Origin):
- CN
The OKdo ROCK 3 Model A (ROCK 3A) is a robust single board computer based on the reliable Rockchip RK3568 SoC in a compact form factor offering class-leading performance. The ROCK 3A is packed with features. including Quad core Armv8.2‑A Cortex®‑A55 CPU, Arm Mali™ G52 GPU, HDMI 2.0 port supporting displays up to 4K@60pfs resolution, multiple connectivity and storage possibilities, and it is compatible with a wide range of software operating systems.
What makes the ROCK 3A a reliable and extremely capable platform?
Reliable hardware- reliable and capable performance based on the Rockchip RK3568 SoC, Quad core Armv8.2‑A Cortex®‑A55 up to 2.0GHz, Arm Mali™ G52 GPU, and 32-bit LPDDR4 4GB RAM.
Compatible with multiple OS - including Android 11, Debian/Ubuntu Linux, the full implementation of the Arm architecture v8‑A instructions set, and others.
Extensive storage capacity – features 32-bit LPDDR4 4GB RAM and a high-speed eMMC socket for eMMC modules which can be used for OS and data storage.
Highly compatible with SBC accessories - the 40-pin header supports a range of interface options, providing the ROCK 3A with a huge range of connectivity capabilities.
4K display support – the Arm Mali™ G52 graphics processing unit (GPU) makes the ROCK 3A ideal for multimedia applications, such as videos, and signage. The board benefits from camera and display interfaces, HDMI 2.0 port supporting display up to 4K@60fps resolution.
Technical Specifications
SoC: Rockchip RK3568
Processor: Quad‑core Arm® Cortex®‑A55 (ARMv8) 64‑bit @ 2.0GHz
GPU: Arm Mali™ G52 GPU, supporting OpenGL® ES1.1, 2.0 and 3.2, OpenCL® 2.0, and Vulkan® 1.1
Memory: 32-bit LPDDR4 4GB RAM
Power Requirements: The ROCK 3A supports various power supply technologies including smart power adapter as well as fixed voltage: USB Type‑C™ PD V2.0 supporting 9V/2A, 12V/2A, 15V/2A and 20V/2A. Qualcomm® Quick Charge™ 2.0 QC3.0/2.0 adapter 9V/2A and 12V/1.5A. Power adapter with fixed voltage in 6V to 24V range on the USB Type‑C™ port. 5V Power applied to the GPIO PIN 2 & 4.
HDMI: 1x HDMI 2.0 port supporting display up to 4K@60fps resolution
USB: 2x USB2 HOST ports, 1x USB3 HOST port hardware switch for host/device switch, 1x USB3 OTG port
Connectivity: M.2 E-key socket with PCIe 2.0 interface, SDIO interface, UART interface, and USB interface enabling high-speed WiFi/BT connectivity and standard M.2 Wireless modules.
MIPI: 1x 2 lane DSI, 1x 2 lane CSI
Storage: eMMC
UARTs: 5x UART
External Antenna: NO
Software: ARMv8 Instruction Set, Debian/Ubuntu Linux support, Android 11 support, Hardware access/control library for Linux/Android
Temperature: Operation temperature: 0∼50 ℃
Let's work together
OKdo has manufacturing capabilities and technical engineering consultants to support long-term stock availability and design longevity. If you would like to collaborate on your next project, let’s design the future together: contact sales@okdo.com
Attribute | Value |
---|---|
Product Name | Bulk ROCK 3 Model A 4GB Single Board Computer - Box of 100 |
RAM Size | 4 GB |
Model Number | 3A |
Port Connections | CSI, DSI, HDMI, HOST, M.2, OTG, USB2, USB3 |
Operating System | Android, Arm Architecture, Debian, Linux |
Video Resolution | 4Kp60 |