- RS庫存編號:
- 419-766
- 製造商:
- RS PRO
1333 現貨庫存,可於3工作日發貨。
已增加
單價 个
HK$42.13
單位 | Per unit |
1 - 49 | HK$42.13 |
50 - 99 | HK$40.88 |
100 - 249 | HK$39.61 |
250 - 1249 | HK$38.77 |
1250 + | HK$31.91 |
- RS庫存編號:
- 419-766
- 製造商:
- RS PRO
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
A robust and reliable latching rocker switch featuring a Single Pole Single Throw (SPST) configuration and designed for an On-Off action. Constructed with a flame retardant and impact resistant Nylon 66 case and button for a rocker switch fit for industrial and commercial environments.
The RS PRO rocker switch features Silver plated Brass contacts avoiding the risk of contact oxidisation maintaining secure and reliable conductivity throughout its mechanical life.
The non-illuminated rocker switch is terminated with 6.35 x 0.8mm quick connect terminals and snap in panel connectors for easy panel mounting in a 13 x 28mm cut out.
The RS PRO rocker switch features Silver plated Brass contacts avoiding the risk of contact oxidisation maintaining secure and reliable conductivity throughout its mechanical life.
The non-illuminated rocker switch is terminated with 6.35 x 0.8mm quick connect terminals and snap in panel connectors for easy panel mounting in a 13 x 28mm cut out.
Features and Benefits
- Rocker switch
- Red illumination
- SPST switch configuration
- Nylon frame construction to UL 94V-2
- 125 V (16A)/ 240 V ac (10A) mains rated
- Maximum contact resistance is 50mΩ
- Silver plated Brass contacts
- 6.5 x 0.8 mm quick connect terminals
- Operating temperature range - 20° C to 85° C
- Dimensions of 27.2 x 32.5 x 18.5mm
- Panel mount
- 13.8 x 28 mm panel cut out
- Dielectric Strength of 1500 V ac
Standards and Approvals: CSA (File no. LR45128), VDE (File no. 11037-4401), UL, ENEC, CQC
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
規格
Attribute | Value |
---|---|
Contact Configuration | Single Pole Single Throw (SPST) |
Switch Operation | On-Off |
Panel Cut Out Width | 28mm |
Panel Cut Out Height | 13.8mm |
Contact Current Rating | 16 A @ 125 V ac |
Illuminated | Yes |
Actuator Colour | Red |
Mounting Type | Panel Mount |
Terminal Type | Quick Connect |
Panel Cut Out Size | 13.8 x 28mm |
Actuator Shape | Rectangular |
AC Voltage Rating | 125 V, 250V |
Maximum Operating Temperature | +85°C |
Operating Temperature Range | -20 → +85°C |
Contact Material | Silver Plated Brass |
Case Material | Nylon |
Contact Resistance | 50mΩ |
Minimum Operating Temperature | -20°C |