- RS庫存編號:
- 125-1907
- 製造零件編號:
- M2013TJG01
- 製造商:
- NKK Switches
1 現貨庫存,可於3工作日發貨。
已增加
單價 个
HK$91.45
單位 | Per unit |
1 - 4 | HK$91.45 |
5 - 19 | HK$87.79 |
20 - 99 | HK$84.14 |
100 + | HK$82.31 |
- RS庫存編號:
- 125-1907
- 製造零件編號:
- M2013TJG01
- 製造商:
- NKK Switches
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
NKK Miniature Rocker Switches M Series
The M series rocker switches are designed with three methods of panel mounting; flat frame, snap in and PCB. With its high insulating barriers the M Series rocker switches can increase isolation of circuits in multipole devices providing added protection to contact points.
Features and Benefits
Molded diallyl phthalate case
Epoxy sealed terminals
Prominent external insulating barriers
Bias guard
Clinching frame to case
Epoxy sealed terminals
Prominent external insulating barriers
Bias guard
Clinching frame to case
Standards
UL 94V-0, File No. E44145, CSA File No. 023535_0_000
NKK Rocker Switches
規格
Attribute | Value |
---|---|
Contact Configuration | SPDT |
Switch Operation | On-Off-On |
Panel Cut Out Width | 12.5mm |
Panel Cut Out Height | 15.9mm |
Contact Current Rating | 100 mA |
Illuminated | No |
Mounting Type | Panel, PCB, Snap-In |
Terminal Type | Solder |
Panel Cut Out Size | 12.5 x 15.9mm |
AC Voltage Rating | 28V |
DC Voltage Rating | 28V |
Actuator Shape | Rectangular |
Contact Resistance | 10mΩ |
Minimum Operating Temperature | -30°C |
Operating Temperature Range | -30 → +85°C |
Contact Material | Copper |
Case Material | Diallyl Phthalate |
Maximum Operating Temperature | +85°C |