- RS庫存編號:
- 185-4299
- 製造零件編號:
- 471002268142
- 製造商:
- Wurth Elektronik
12 現貨庫存,可於3工作日發貨。
已增加
單價 个(每托盘 2 )
HK$26.21
單位 | Per unit | Per Pack* |
2 - 48 | HK$26.21 | HK$52.42 |
50 - 98 | HK$25.555 | HK$51.11 |
100 + | HK$25.16 | HK$50.32 |
* 參考價格 |
- RS庫存編號:
- 185-4299
- 製造零件編號:
- 471002268142
- 製造商:
- Wurth Elektronik
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
WS-RSTV Ø 20.2 mm Panel Cut-Out Rocker Switch with 0.187" quick connect terminal
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Contact Configuration | SPST |
Switch Operation | On-Off |
Panel Cut Out Diameter | 20.2mm |
Contact Current Rating | 10 A |
Illuminated | No |
Actuator Colour | Black |
Mounting Type | Panel Mount |
Terminal Type | Quick Connect |
Legend Text | O I |
AC Voltage Rating | 250V |
DC Voltage Rating | 28V |
Actuator Shape | Round |
Panel Cut Out Size | 20.2 Dia.mm |
Operating Temperature Range | 0 → +85°C |
Contact Material | Copper Alloy |
Minimum Operating Temperature | 0°C |
Maximum Operating Temperature | +85°C |
Contact Resistance | 50mΩ |
Mechanical Life | 10000Cycles |