APEM DPDT, (On)-Off-(On) Rocker Switch Panel Mount
- RS庫存編號:
- 193-1926
- 製造零件編號:
- KH146AAZXFG22NXXXX20
- 製造商:
- APEM
當前暫無庫存,可於2025/2/24發貨,3 工作日送達。
單價 个
HK$271.38
單位 | 每單位 |
---|---|
1 - 2 | HK$271.38 |
3 + | HK$264.60 |
- RS庫存編號:
- 193-1926
- 製造零件編號:
- KH146AAZXFG22NXXXX20
- 製造商:
- APEM
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- FR
產品詳細資訊
Designed for harsh environments, KH series rocker switches are protected against accidental actuation with a protection guard. Featuring front panel sealing as standard, the KH series is the most robust product of the K range. Due to its panel seal, this series is perfectly adapted to the harshest environments (high pressure cleaners, dust, salt spray…). The KH series is available illuminated and non-illuminated, with numerous symbols and rocker colours, to meet customer requirements at best.
Protected against accidental actuation
Wide choice of colours
Laser etched or pad printed symbols
Illuminated or non-illuminated
Wide choice of colours
Laser etched or pad printed symbols
Illuminated or non-illuminated
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Contact Configuration | DPDT |
Switch Operation | (On)-Off-(On) |
Panel Cut Out Width | 21.08mm |
Panel Cut Out Height | 36.8mm |
Contact Current Rating | 5 A |
Illuminated | No |
Actuator Colour | Black |
Mounting Type | Panel Mount |
IP Rating | IP69K |
Terminal Type | Quick Connect, Solder |
Legend Text | Down Motion (Symbol), Up Motion (Symbol) |
Actuator Shape | Rectangular |
Panel Cut Out Size | 21.08 x 36.8mm |
DC Voltage Rating | 24V |
Maximum Operating Temperature | +85°C |
Contact Material | Silver |
Minimum Operating Temperature | -40°C |
Case Material | PA 6.6 |
Legend Text Colour | Black (Symbol) |
Operating Temperature Range | -40 → +85°C |