APEM Single Pole Double Throw (SPDT), Latching Rocker Switch Panel Mount
- RS庫存編號:
- 193-1929
- 製造零件編號:
- KH135/1AZXXF26NXXXX41
- 製造商:
- APEM
查看所有Rocker Switches
- RS庫存編號:
- 193-1929
- 製造零件編號:
- KH135/1AZXXF26NXXXX41
- 製造商:
- APEM
- COO (Country of Origin):
- FR
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- FR
產品詳細資訊
規格
Attribute | Value |
Contact Configuration | Single Pole Double Throw (SPDT) |
Switch Operation | Latching |
Panel Cut Out Width | 21.08mm |
Panel Cut Out Height | 36.8mm |
Contact Current Rating | 5 A |
Illuminated | No |
Actuator Colour | Black |
Mounting Type | Panel Mount |
IP Rating | IP69K |
Terminal Type | Quick Connect, Solder |
Actuator Shape | Rectangular |
DC Voltage Rating | 24V |
Panel Cut Out Size | 21.08 x 36.8mm |
Operating Temperature Range | -40 → +85°C |
Minimum Operating Temperature | -40°C |
Case Material | PA 6.6 |
Legend Text Colour | Black |
Contact Material | Silver |
Maximum Operating Temperature | +85°C |