- RS庫存編號:
- 195-9362
- 製造零件編號:
- SW3001A
- 製造商:
- NKK Switches
- RS庫存編號:
- 195-9362
- 製造零件編號:
- SW3001A
- 製造商:
- NKK Switches
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- JP
產品詳細資訊
The NKK Switches rocker switch has SPST contacts, and On-Off circuit configuration. Terminals are made up of copper with tin plating.. This product belongs to SW series
Dustproof cover of silicone rubber used for sealing purpose
Its operating temperature range is -10 to +70 °C
Its operating temperature range is -10 to +70 °C
規格
Attribute | Value |
---|---|
Contact Configuration | SPST |
Switch Operation | On-Off |
Illuminated | No |
Mounting Type | Panel Mount |
DC Voltage Rating | 30V |
AC Voltage Rating | 125V |
Actuator Shape | Rectangular |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +70°C |
Contact Material | Silver |
Operating Temperature Range | -10 → +70°C |
Contact Resistance | 10mΩ |
Mechanical Life | 50000Operations |