- RS庫存編號:
- 428-9140
- 製造零件編號:
- JW-S11RKKM
- 製造商:
- NKK Switches
77 現貨庫存,可於3工作日發貨。
已增加
單價 个
HK$30.48
單位 | Per unit |
1 - 49 | HK$30.48 |
50 - 99 | HK$29.56 |
100 - 249 | HK$28.65 |
250 - 499 | HK$28.04 |
500 + | HK$27.43 |
- RS庫存編號:
- 428-9140
- 製造零件編號:
- JW-S11RKKM
- 製造商:
- NKK Switches
法例與合規
- COO (Country of Origin):
- JP
產品詳細資訊
Rocker switch JW series
(low capacity)
15 x 21 mm compact size (switch top face)
One-touch snap-in installation
Moulded material is UL 94V-0 certified with excellent self-extinguishing characteristics
Terminal insert moulding prevents flux penetration and loosening of terminals
Contact distance of at least 3 mm has excellent insulation / withstand voltage characteristics
Two types: partially illuminated and non-illuminated
One-touch snap-in installation
Moulded material is UL 94V-0 certified with excellent self-extinguishing characteristics
Terminal insert moulding prevents flux penetration and loosening of terminals
Contact distance of at least 3 mm has excellent insulation / withstand voltage characteristics
Two types: partially illuminated and non-illuminated
Standards
UL CSA C-UL VDE
Nihon Kaiheiki Ind. Co. Range
規格
Attribute | Value |
---|---|
Contact Configuration | SPST |
Switch Operation | On-Off |
Panel Cut Out Width | 12.9mm |
Panel Cut Out Height | 19.2mm |
Contact Current Rating | 10 A |
Illuminated | Yes |
Actuator Colour | Black |
Mounting Type | Panel Mount |
Terminal Type | Quick Connect, Solder |
AC Voltage Rating | 125 V, 250V |
Actuator Shape | Rectangular |
Panel Cut Out Size | 19.2 x 12.9mm |
Contact Resistance | 10mΩ |
Mechanical Life | 30000Operations |
Maximum Operating Temperature | +50°C |
Operating Temperature Range | -25 → +50°C |
Minimum Operating Temperature | -25°C |
Contact Material | Silver |
Case Material | Polyamide |