APEM SPDT, On-On Rocker Switch Panel Mount
- RS庫存編號:
- 692-5400
- 製造零件編號:
- 7636AD+U1202+U732
- 製造商:
- APEM
60 現貨庫存,可於3工作日發貨。
單價 个
HK$101.52
單位 | 每單位 |
---|---|
1 - 9 | HK$101.52 |
10 - 49 | HK$98.47 |
50 - 99 | HK$95.42 |
100 - 249 | HK$93.39 |
250 + | HK$91.36 |
- RS庫存編號:
- 692-5400
- 製造零件編號:
- 7636AD+U1202+U732
- 製造商:
- APEM
法例與合規
- COO (Country of Origin):
- FR
產品詳細資訊
7000 Series Rocker switches,15x12.5mm
規格
Attribute | Value |
---|---|
Contact Configuration | Single Pole Double Throw (SPDT) |
Switch Operation | On-On |
Panel Cut Out Width | 15mm |
Panel Cut Out Height | 12.5mm |
Contact Current Rating | 4 A @ 30 V dc |
Illuminated | No |
Actuator Colour | Black |
Mounting Type | Panel Mount |
Terminal Type | Solder |
AC Voltage Rating | 125 V, 250V |
Actuator Shape | Rectangular |
DC Voltage Rating | 30V |
Panel Cut Out Size | 12.5 x 15mm |
Minimum Operating Temperature | -40°C |
Contact Resistance | 10mΩ |
Operating Temperature Range | -40 → +85°C |
Contact Material | Gold Plated Silver |
Mechanical Life | 100000Operations |
Case Material | Diallyl Phthalate |
Maximum Operating Temperature | +85°C |