Rocker Switches & Components
Rocker Switches
APEM DPDT, On-On Rocker Switch Panel Mount
RS庫存編號:
692-5488
製造零件編號:
7646AD+U1202+U702
製造商:
APEM
此圖片僅供參考,請參閲產品詳細資訊及規格
查看所有Rocker Switches
10 現貨庫存,可於3工作日發貨。
Add to Basket
單位
添加到購物車
即時庫存查詢
添加到收藏夾
單價 个
HK$102.90
單位
每單位
1 - 9
HK$102.90
10 - 49
HK$99.80
50 - 99
HK$96.70
100 - 249
HK$94.70
250 +
HK$92.60
RS庫存編號:
692-5488
製造零件編號:
7646AD+U1202+U702
製造商:
APEM
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
規格
7000 Series Rocker and Paddle Switches Data Sheet
Datasheet
相容
符合聲明
COO (Country of Origin):
FR
7000 Series Paddle Switches,15x12.5mm
Attribute
Value
Contact Configuration
Double Pole Double Throw (DPDT)
Switch Operation
On-On
Panel Cut Out Width
15mm
Panel Cut Out Height
12.5mm
Contact Current Rating
4 A @ 30 V dc
Illuminated
No
Actuator Colour
Black
Mounting Type
Panel Mount
Terminal Type
Solder
AC Voltage Rating
125 V, 250V
Actuator Shape
Rectangular
Panel Cut Out Size
12.5 x 15mm
DC Voltage Rating
30V
Contact Resistance
10mΩ
Minimum Operating Temperature
-40°C
Mechanical Life
100000Operations
Operating Temperature Range
-40 → +85°C
Maximum Operating Temperature
+85°C
Contact Material
Gold Plated Silver
Case Material
Diallyl Phthalate