- RS庫存編號:
- 706-3994
- 製造零件編號:
- KGC2CNB1BBN
- 製造商:
- ZF
當前暫無庫存,可於2024/9/12發貨,3 工作日送達。
已增加
單價 个
HK$54.15
單位 | Per unit |
1 - 49 | HK$54.15 |
50 - 99 | HK$51.98 |
100 - 249 | HK$49.82 |
250 + | HK$48.74 |
- RS庫存編號:
- 706-3994
- 製造零件編號:
- KGC2CNB1BBN
- 製造商:
- ZF
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
KG Series Waterproof 20 A Rocker Switches
Enclosed switch complying to IP56
Available in single- or double-pole
Snap-in mounting
Mechanical life: 100,000 cycles
DC electrical life: 25,000 cycles
Available in single- or double-pole
Snap-in mounting
Mechanical life: 100,000 cycles
DC electrical life: 25,000 cycles
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Contact Configuration | Single Pole Double Throw (SPDT) |
Switch Operation | On-Off-On |
Panel Cut Out Width | 21.2mm |
Panel Cut Out Height | 36.8mm |
Contact Current Rating | 21 A @ 14 V dc |
Illuminated | No |
Actuator Colour | Black |
Mounting Type | Panel Mount |
IP Rating | IP56 |
Terminal Type | Quick Connect |
Legend Text | On (symbol); Off (symbol); On (symbol) |
AC Voltage Rating | 125 V, 250V |
Actuator Shape | Rectangular |
DC Voltage Rating | 14V |
Panel Cut Out Size | 36.8 x 21.2mm |
Minimum Operating Temperature | -20°C |
Contact Material | Silver Alloy |
Case Material | Nylon 66 |
Contact Resistance | 50mΩ |
Maximum Operating Temperature | +85°C |
Mechanical Life | 100000Operations |
Operating Temperature Range | -20 → +85°C |