Rocker Switches & Components
Rocker Switches
Molveno Illuminated DPST, On-Off Rocker Switch Panel Mount
RS庫存編號:
793-2434
製造零件編號:
A41831E00000
製造商:
Molveno
查看所有Rocker Switches
單價 个
HK$31.70
Add to Basket
單位
選擇或輸入數量
添加到購物車
6 現貨庫存,可於3工作日發貨。*
* 交貨日期可能會根據您選擇的數量和交貨地址而變更。
即時庫存查詢
添加到收藏夾
單位
每單位
1 - 9
HK$31.70
10 - 49
HK$30.80
50 - 99
HK$29.80
100 - 249
HK$29.20
250 +
HK$28.50
RS庫存編號:
793-2434
製造零件編號:
A41831E00000
製造商:
Molveno
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
規格
Rocker Switches A4 Series Data Sheet
A41831E00000 Datasheet
相容
符合聲明
COO (Country of Origin):
IT
Molveno A4 Series Rocker Switches
Double pole illuminated or non illuminated A4 Series switches from Molveno. Typical applications include household appliances, fans and blowers. For the A4 series switch cover see stock no
7932478
Life 50000 cycles
Panel cut out 19 mm x 22 mm
Attribute
Value
Contact Configuration
Double Pole Single Throw (DPST)
Switch Operation
On-Off
Panel Cut Out Width
22mm
Panel Cut Out Height
19mm
Contact Current Rating
10 A @ 250 V ac
Illuminated
Yes
Actuator Colour
Green
Mounting Type
Panel Mount
Terminal Type
Quick Connect
AC Voltage Rating
250V
Actuator Shape
Rectangular
Panel Cut Out Size
19 x 22mm
Mechanical Life
50000Operations
Operating Temperature Range
Maximum of +125°C
Maximum Operating Temperature
+125°C