Rocker Switches & Components
Rocker Switches
Molveno Illuminated DPST, On-Off Rocker Switch Panel Mount
RS庫存編號:
793-2531
製造零件編號:
B4MASK48X1V11002
製造商:
Molveno
查看所有Rocker Switches
單價 个
HK$33.30
Add to Basket
單位
選擇或輸入數量
添加到購物車
294 現貨庫存,可於3工作日發貨。*
* 交貨日期可能會根據您選擇的數量和交貨地址而變更。
即時庫存查詢
單位
每單位
1 - 9
HK$33.30
10 - 24
HK$32.30
25 - 49
HK$31.70
50 - 99
HK$30.80
100 +
HK$30.00
添加到收藏夾
RS庫存編號:
793-2531
製造零件編號:
B4MASK48X1V11002
製造商:
Molveno
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
規格
Waterproof Rocker Switch B4MASK Series Data Sheet
B4MASK48X1V11002 Datasheet
Datasheet
相容
符合聲明
COO (Country of Origin):
IT
Molveno B4MASK Series IP65 Rocker Switches
Double pole IP65 illuminated and non illuminated B4MASK Series switches from Molveno. Typical applications include outdoor equipment, pumps and high pressure cleaning equipment
Life 50000 cycles
Panel cut out 30 mm x 22 mm
Attribute
Value
Contact Configuration
Double Pole Single Throw (DPST)
Switch Operation
On-Off
Panel Cut Out Width
22mm
Panel Cut Out Height
30mm
Contact Current Rating
20 A @ 24 V dc
Illuminated
Yes
Actuator Colour
Green
Mounting Type
Panel Mount
IP Rating
IP65
Terminal Type
Quick Connect
Legend Text
On (symbol); Off (symbol)
Panel Cut Out Size
30 x 22mm
Actuator Shape
Rectangular
DC Voltage Rating
24V
Legend Text Colour
Black
Maximum Operating Temperature
+120°C