Apem DPST, On-Off Rocker Switch Panel Mount
- RS庫存編號:
- 805-6812
- 製造零件編號:
- 2641SLP/2A23621L220
- 製造商:
- APEM
19 現貨庫存,可於3工作日發貨。
單價 个
HK$166.76
單位 | 每單位 |
---|---|
1 - 9 | HK$166.76 |
10 - 24 | HK$161.75 |
25 - 49 | HK$156.76 |
50 - 99 | HK$153.42 |
100 + | HK$150.08 |
- RS庫存編號:
- 805-6812
- 製造零件編號:
- 2641SLP/2A23621L220
- 製造商:
- APEM
法例與合規
- COO (Country of Origin):
- FR
產品詳細資訊
Apem Rocker Switches 2600 Series
2600LP Series Guarded Rocker switches from APEM Components. The side guards are designed to prevent accidental movement of the switch actuator. Red or green illuminated variants are available with 110V or 220V supply options
Concave rocker actuator
Approvals
UL, CSA, VDE and NF (EN 61058-1) approved
Apem Rocker Switches
規格
Attribute | Value |
---|---|
Contact Configuration | DPST |
Switch Operation | On-Off |
Panel Cut Out Width | 30mm |
Panel Cut Out Height | 22mm |
Contact Current Rating | 16 A |
Illuminated | No |
Actuator Colour | Red |
Mounting Type | Panel Mount |
Terminal Type | Solder |
Actuator Shape | Rectangular |
AC Voltage Rating | 125 V, 250V |
Panel Cut Out Size | 22 x 30mm |
Operating Temperature Range | -20 → +85°C |
Contact Resistance | 10mΩ |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -20°C |
Mechanical Life | 1000Operations |
Contact Material | Silver |
Case Material | Melamine |