Marquardt SPST, On-Off Rocker Switch Panel Mount
- RS庫存編號:
- 823-5024
- 製造零件編號:
- 01551.3202-00
- 製造商:
- Marquardt
110 現貨庫存,可於4工作日發貨。
單價 个
HK$23.50
單位 | 每單位 |
---|---|
1 - 19 | HK$23.50 |
20 - 49 | HK$22.80 |
50 - 99 | HK$22.10 |
100 + | HK$21.60 |
- RS庫存編號:
- 823-5024
- 製造零件編號:
- 01551.3202-00
- 製造商:
- Marquardt
- COO (Country of Origin):
- TN
Marquardt 1550 Series Rocker Switches
Marquardt 1550 series single and double pole rocker switches. The 1550 rocker switches are suitable for use in Class II appliances and are available with non-illuminated or window illuminated (red, amber or green) 230 V ac neon actuators. The 1550 rocker switches have silver contacts with SPST or DPST (on-off) switching formats, a contact resistance <100 mΩ and an insulation resistance of >100 mΩ. Electrical connection is made via the 6.3 mm Faston/Quick Connect style terminals.
Illuminated or non-illuminated actuators with or without power on/off symbols
High current rating, up to 16 A
High inrush current (capacitive) up to 100 A
Contact distance ≥3 mm
Operating force 3 to 5N
UL 94 V-2 flammability rated (apart from stock numbers 607-7286 and 103-3871 which are UL 94 V-0 rated)
High current rating, up to 16 A
High inrush current (capacitive) up to 100 A
Contact distance ≥3 mm
Operating force 3 to 5N
UL 94 V-2 flammability rated (apart from stock numbers 607-7286 and 103-3871 which are UL 94 V-0 rated)
Note
Approvals
UL; CSA; ENEC
Marquardt Rocker Switches
Attribute | Value |
---|---|
Contact Configuration | SPST |
Switch Operation | On-Off |
Panel Cut Out Width | 27.2mm |
Panel Cut Out Height | 12.2mm |
Contact Current Rating | 16 A |
Illuminated | No |
Actuator Colour | Black |
Mounting Type | Panel Mount |
IP Rating | IP40 |
Terminal Type | Quick Connect |
AC Voltage Rating | 250V |
Actuator Shape | Rectangular |
Panel Cut Out Size | 29.8 x x23.4mm |
Minimum Operating Temperature | -20°C |
Case Material | Polyamide |
Maximum Operating Temperature | +55 (Actuating Side)°C |
Mechanical Life | 50000Operations |
Operating Temperature Range | -20 → +55 (Actuating Side)°C |
Contact Resistance | <100mΩ |
Contact Material | Silver |