Arcolectric (Bulgin) Ltd SPST, On-Off Rocker Switch Panel Mount
- RS庫存編號:
- 861-0264
- 製造零件編號:
- C1300ALGAA
- 製造商:
- Arcolectric (Bulgin) Ltd
12 現貨庫存,可於3工作日發貨。
單價 个
HK$15.69
單位 | 每單位 |
---|---|
1 - 24 | HK$15.69 |
25 - 49 | HK$15.38 |
50 - 99 | HK$15.07 |
100 - 249 | HK$14.77 |
250 + | HK$14.47 |
- RS庫存編號:
- 861-0264
- 製造零件編號:
- C1300ALGAA
- 製造商:
- Arcolectric (Bulgin) Ltd
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- TN
產品詳細資訊
Non-Illuminated
Snap-mounting switches with silver contacts
Connection via .250in push-on receptacles
Contact rating 16 (4)A @ 250Vac
Contact resistance <100mΩ
Inrush rating 150A
Nylon 6.6; Polycarbonate actuator, Nylon 6.6 case
Dielectric Strength >1kV (Across Open Contacts); >3kV (Between Poles); >4kV (Between Live Parts and Accessible Metal)
Insulation Resistance >20mΩ
IP Rating IP40
Number Of Operations >104
Hole cutters; single-pole 543-721; double-pole 545-345
Connection via .250in push-on receptacles
Contact rating 16 (4)A @ 250Vac
Contact resistance <100mΩ
Inrush rating 150A
Nylon 6.6; Polycarbonate actuator, Nylon 6.6 case
Dielectric Strength >1kV (Across Open Contacts); >3kV (Between Poles); >4kV (Between Live Parts and Accessible Metal)
Insulation Resistance >20mΩ
IP Rating IP40
Number Of Operations >104
Hole cutters; single-pole 543-721; double-pole 545-345
Approvals
ENEC
規格
Attribute | Value |
---|---|
Contact Configuration | SPST |
Switch Operation | On-Off |
Panel Cut Out Width | 11.1mm |
Panel Cut Out Height | 30.1mm |
Contact Current Rating | 16 A |
Illuminated | No |
Mounting Type | Panel Mount |
Terminal Type | Quick Connect |
Legend Text | On (symbol); Off (symbol) |
AC Voltage Rating | 125 V, 250V |
Actuator Shape | Rectangular |
Panel Cut Out Size | 30.1 x 11.1mm |