- RS庫存編號:
- 868-1515
- 製造零件編號:
- RRA22H3BBGLN
- 製造商:
- Cherry
50 現貨庫存,可於3工作日發貨。
已增加
單價 个(每托盘 50 )
HK$20.017
單位 | Per unit | Per Pack* |
50 - 200 | HK$20.017 | HK$1,000.85 |
250 + | HK$18.015 | HK$900.75 |
* 參考價格 |
- RS庫存編號:
- 868-1515
- 製造零件編號:
- RRA22H3BBGLN
- 製造商:
- Cherry
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
RR Series Circular Rocker Switch
Single-pole and double-pole configurations
Lighted and non-lighted options
Available in a wide variety of colors
High current switching in a compact round package
Self-locking tabs to fit industrystandard panel cut-outs
Mechanical life: min. 100,000 operations
Lighted and non-lighted options
Available in a wide variety of colors
High current switching in a compact round package
Self-locking tabs to fit industrystandard panel cut-outs
Mechanical life: min. 100,000 operations
規格
Attribute | Value |
---|---|
Contact Configuration | SPST |
Switch Operation | On-Off |
Panel Cut Out Diameter | 20mm |
Contact Current Rating | 10 A |
Illuminated | Yes |
Actuator Colour | Green |
Mounting Type | Panel Mount |
Terminal Type | Quick Connect |
AC Voltage Rating | 125 V, 250V |
Actuator Shape | Round |
Panel Cut Out Size | 20 (Dia.)mm |
Maximum Operating Temperature | +85°C |
Mechanical Life | 100000Operations |
Operating Temperature Range | -20 → +85°C |
Minimum Operating Temperature | -20°C |
Contact Resistance | 20mΩ |
Contact Material | Silver Alloy |
Case Material | Nylon 66 |