Marquardt DPDT, (On)-Off-(On) Rocker Switch Panel Mount
- RS庫存編號:
- 907-7074
- 製造零件編號:
- 1939.3314
- 製造商:
- Marquardt
當前暫無庫存,可於2024/8/16發貨,3 工作日送達。
單價 个
HK$65.40
單位 | 每單位 |
---|---|
1 + | HK$65.40 |
- RS庫存編號:
- 907-7074
- 製造零件編號:
- 1939.3314
- 製造商:
- Marquardt
Marquardt 1930 Series Rocker Switches (Waterproof IP65)
The Marquardt waterproof 1930 series of double pole rocker switches are IP65 rated, the rocker switch actuator is protected from dust and water ingression. Suitable for use in Class II appliances and available in a choice of non illuminated or fully illuminated 230Vac neon actuators, versions with abrasion-proof on-off legends are available too.
The 1930 rocker switches have silver contacts with DPNO, DPST or DPDT switching formats that includes 2 or 3 position switching, on-off or center off (on-off-on) latching action contacts.
The 1930 rocker switches have silver contacts with DPNO, DPST or DPDT switching formats that includes 2 or 3 position switching, on-off or center off (on-off-on) latching action contacts.
Waterproof, IP65 rated
High current rating, up to 20A
High inrush current (capacitive) up to 120A, stock number 741-0836 up to 100A
Contact distance ≥3mm
Operating force 3 to 8N
Electrical connection via 6.3mm Faston/Quick Connect style tab terminals
UL 94 V-2 flammability rated
High current rating, up to 20A
High inrush current (capacitive) up to 120A, stock number 741-0836 up to 100A
Contact distance ≥3mm
Operating force 3 to 8N
Electrical connection via 6.3mm Faston/Quick Connect style tab terminals
UL 94 V-2 flammability rated
Note
The current rating and life expectancy figures quoted are nominal, please see datasheet for further ratings.
Approvals
UL; CSA; ENEC
Marquardt Rocker Switches
Attribute | Value |
---|---|
Contact Configuration | DPDT |
Switch Operation | (On)-Off-(On) |
Panel Cut Out Width | 30mm |
Panel Cut Out Height | 22mm |
Contact Current Rating | 12 A |
Illuminated | No |
Actuator Colour | Black |
Mounting Type | Panel Mount |
IP Rating | IP65 |
Terminal Type | Quick Connect |
Legend Text | On; Off |
AC Voltage Rating | 250V |
Actuator Shape | Rectangular |
Panel Cut Out Size | 30.2 x 22mm |
Maximum Operating Temperature | +105 (Terminal Side) °C, +55 (Actuating Side) °C |
Mechanical Life | 50000Operations |
Operating Temperature Range | -30 → +105 (Terminal Side) °C, -30 → +55 (Actuating Side) °C |
Contact Resistance | <100mΩ |
Case Material | Polyamide |
Minimum Operating Temperature | -30 (Actuating Side) °C, -30 (Terminal Side) °C |
Contact Material | Silver |
Legend Text Colour | White |