Rocker Switches & Components
Rocker Switches
Molveno Illuminated DPST, On-Off Rocker Switch Panel Mount
RS庫存編號:
914-3553
製造零件編號:
SX8231881100F000
製造商:
Molveno
查看所有Rocker Switches
可享批量折扣
單價 个
HK$30.50
Add to Basket
單位
添加到購物車
48 現貨庫存,可於3工作日發貨。
即時庫存查詢
添加到收藏夾
批量购买价格选项
單位
每單位
1 - 4
HK$30.50
5 - 99
HK$29.60
100 - 249
HK$28.70
250 - 499
HK$28.10
500 +
HK$27.40
RS庫存編號:
914-3553
製造零件編號:
SX8231881100F000
製造商:
Molveno
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
規格
SX8231881100F000 Datasheet
相容
符合聲明
COO (Country of Origin):
IT
Molveno SX82 Series Rocker Switches
Double pole illuminated and non illuminated SX82 Series switches from Molveno. Typical applications include refrigerators and gardening equipment
Life 50000 cycles
Panel cut out 30 mm x 22 mm
Attribute
Value
Contact Configuration
DPST
Switch Operation
On-Off
Panel Cut Out Width
22mm
Panel Cut Out Height
30mm
Contact Current Rating
20 A
Illuminated
Yes
Actuator Colour
Blue
Mounting Type
Panel Mount
Terminal Type
Blade
AC Voltage Rating
250V
Panel Cut Out Size
30 x 22mm
Actuator Shape
Rectangular
Operating Temperature Range
Maximum of +125°C
Maximum Operating Temperature
+125°C