Rocker Switches & Components
Rocker Switches
Molveno SPST, On-Off Rocker Switch Panel Mount
RS庫存編號:
914-3588
製造零件編號:
SX81111822110000
製造商:
Molveno
查看所有Rocker Switches
單價 个
HK$14.20
Add to Basket
單位
選擇或輸入數量
添加到購物車
147 現貨庫存,可於3工作日發貨。*
* 交貨日期可能會根據您選擇的數量和交貨地址而變更。
即時庫存查詢
單位
每單位
1 - 4
HK$14.20
5 - 99
HK$13.80
100 - 249
HK$13.30
250 - 499
HK$13.10
500 +
HK$12.80
添加到收藏夾
RS庫存編號:
914-3588
製造零件編號:
SX81111822110000
製造商:
Molveno
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
規格
SX81111822110000 Datasheet
CE Declaration of Conformity Series 81
相容
符合聲明
COO (Country of Origin):
IT
Molveno SX81 Series Rocker Switches
Single pole illuminated and non illuminated SX81 Series switches from Molveno. Typical applications include refrigerators and gardening equipment. For the SX81 waterproof IP54 cover see stock number
7932503
Life 50000 cycles
Panel cut out 30 mm x 11 mm
Attribute
Value
Contact Configuration
SPST
Switch Operation
On-Off
Panel Cut Out Width
11mm
Panel Cut Out Height
30mm
Contact Current Rating
20 A
Illuminated
No
Actuator Colour
White
Mounting Type
Panel Mount
Terminal Type
Blade
Legend Text
0; 1
AC Voltage Rating
400V
Panel Cut Out Size
30 x 11mm
Actuator Shape
Rectangular
Operating Temperature Range
Maximum of +125°C
Legend Text Colour
Black
Maximum Operating Temperature
+125°C